- RS Stock No.:
- 837-2132
- Manufacturer:
- RS PRO
12 In stock for delivery within 2 working days
Added
Price 1 Reel of 20 Metre(s)
€37.78
(exc. VAT)
€46.47
(inc. VAT)
Reel(s) | Per Reel | Per Metre* |
1 + | €37.78 | €1.889 |
*price indicative |
- RS Stock No.:
- 837-2132
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO EPDM Rubber Sealing Strip – 20 Metres
Use this high-quality rubber sealing strip to protect the edges and sealing door panels. EPDM rubber has synthetic properties for flexibility and durability, perfect for eliminating vibration and noise cancellation. Once installed our rubber strips provide great protection from the elements, keeping out bugs and debris plus offers a long service life.
Features and Benefits
- Black EPDM Sponge Rubber 0.6-0.7 g/cm3
- Age resistant
- Shore 25°
- Length: 20 m
Why would you choose RS PRO?
RS PRO offer an extensive range of EPDM rubber sealing strips with various profiles designed for use in a wide range of industries. They offer exceptional weatherproofing perfect doors and window sealing and are suitable for indoor and outdoor applications.
Applications
- Doors
- Windows
Specifications
Attribute | Value |
---|---|
Length | 20m |
Width | 10.5mm |
Height | 26.5 mm |
Product Type | Edge Protection |
Material | EPDM |
Colour | Black |