Guitel Hervieu Grey Steel Door Stop, 25 mm Diameter, 130 mm Long
- RS Stock No.:
- 777-883
- Mfr. Part No.:
- 403533
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€21.43
(exc. VAT)
€26.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €21.43 |
*price indicative
- RS Stock No.:
- 777-883
- Mfr. Part No.:
- 403533
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Mount Type | Door Mount | |
| Product Type | Door Stop | |
| Material | Steel | |
| Colour | Grey | |
| Diameter | 25mm | |
| Length | 130mm | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Mount Type Door Mount | ||
Product Type Door Stop | ||
Material Steel | ||
Colour Grey | ||
Diameter 25mm | ||
Length 130mm | ||
Shape Square | ||
- COO (Country of Origin):
- CN
The Guitel Hervieu Door stop maintains the door securely in any position, preventing unwanted slamming. It features a reliable construction that ensures durability and dependable performance across various environments.
Constructed from robust steel, providing lasting integrity
Nickel-plated finish enhances resistance to corrosion
Features a non-tarnishing rubber pad to protect walls
Easy installation with included screws for convenience
Versatile use in homes, offices, or public spaces
Related links
- Guitel Hervieu Grey Steel Door Stop 130 mm Long
- Guitel Hervieu White Rubber Door Stop 130 mm Long
- Guitel Hervieu Grey Steel Door Stop 180 mm Long
- Guitel Hervieu White Rubber Door Stop 12 mm Long
- Guitel Hervieu Black Steel Door Stop 180 mm Long
- RS PRO Grey Steel Door Stop 155 mm Long
- Guitel Hervieu White Rubber Door Stop 75 mm Long
- Guitel Hervieu Beige Polyimide Door Stop 30 mm Long
