Guitel Hervieu Black Steel Door Stop, 30 mm Diameter, 180 mm Long
- RS Stock No.:
- 777-885
- Mfr. Part No.:
- 430652
- Manufacturer:
- Guitel Hervieu
Subtotal (1 unit)*
€28.24
(exc. VAT)
€34.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.24 |
*price indicative
- RS Stock No.:
- 777-885
- Mfr. Part No.:
- 430652
- Manufacturer:
- Guitel Hervieu
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Guitel Hervieu | |
| Mount Type | Wall Mount | |
| Product Type | Door Stop | |
| Material | Steel | |
| Colour | Black | |
| Diameter | 30mm | |
| Length | 180mm | |
| Shape | Square | |
| Select all | ||
|---|---|---|
Brand Guitel Hervieu | ||
Mount Type Wall Mount | ||
Product Type Door Stop | ||
Material Steel | ||
Colour Black | ||
Diameter 30mm | ||
Length 180mm | ||
Shape Square | ||
- COO (Country of Origin):
- CN
The Guitel Hervieu High quality door stop designed to keep doors securely in a closed or partially open position, providing convenience and safety for various environments including homes, offices, and public spaces.
Constructed from robust steel for long-lasting durability
Features a non-staining rubber pad to protect walls and doors
Easily fixed to doors with the supplied screws for simple installation
Compact design allows for discreet use without compromising on functionality
Related links
- Guitel Hervieu Grey Steel Door Stop 180 mm Long
- Guitel Hervieu White Rubber Door Stop 25 mm Long
- Guitel Hervieu Beige Polyimide Door Stop 30 mm Long
- Guitel Hervieu Grey Steel Door Stop 130 mm Long
- Guitel Hervieu Grey Steel Door Stop 130 mm Long
- Guitel Hervieu White Rubber Door Stop 75 mm Long
- Guitel Hervieu White Rubber Door Stop 130 mm Long
- Guitel Hervieu White Rubber Door Stop 50 mm Long
