Tesa 4934 White Double Sided Tape, 24N/cm 35N/cm, Fabric Backing, 38mm x 25 m
- RS Stock No.:
- 207-423
- Mfr. Part No.:
- 04934-00001-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€10.49
(exc. VAT)
€12.90
(inc. VAT)
In Stock
- Plus 27 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.49 |
*price indicative
- RS Stock No.:
- 207-423
- Mfr. Part No.:
- 04934-00001-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Fabric | |
| Product Type | Double Sided Tape | |
| Tape Type | Cloth Tape | |
| Width | 38mm | |
| Length | 25m | |
| Thickness | 200μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 4934 | |
| Adhesion Strength | 24N/cm | |
| Tensile Strength | 35N/cm | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Fabric | ||
Product Type Double Sided Tape | ||
Tape Type Cloth Tape | ||
Width 38mm | ||
Length 25m | ||
Thickness 200μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 4934 | ||
Adhesion Strength 24N/cm | ||
Tensile Strength 35N/cm | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Double Sided Tape, 38mm Width, 25m Length - 04934-00001-00
This double-sided tape provides a thin, fabric-backed adhesive solution for mounting and bonding in industrial contexts. It combines a cloth backing with a synthetic rubber adhesive to deliver consistent tack across a wide temperature range, allowing use in environments down to -40°C and up to 60°C. The product is white and intended for applications where a slim profile and dependable bond are required.
Features and Benefits:
• 35N/cm tensile strength delivers high shear resistance
• 24N/cm adhesion strength enables firm initial tack
• 0.20mm thickness offers a low-profile bond
• Fabric backing supports flexibility on textured surfaces
• Synthetic rubber adhesive maintains performance across temperatures
• 24N/cm adhesion strength enables firm initial tack
• 0.20mm thickness offers a low-profile bond
• Fabric backing supports flexibility on textured surfaces
• Synthetic rubber adhesive maintains performance across temperatures
Applications
• Suitable for mounting and bonding lightweight panels
• Ideal for fixing carpets and textile seams
• Used with trim and profile attachment in interiors
• Can be used for temporary positioning during assembly
• Used for joining soft materials where a thin bond is needed
• Ideal for fixing carpets and textile seams
• Used with trim and profile attachment in interiors
• Can be used for temporary positioning during assembly
• Used for joining soft materials where a thin bond is needed
What substrate types is it compatible with?
It bonds effectively to textiles, fabrics and many porous surfaces due to the cloth backing and adhesive chemistry.
How does temperature affect long-term adhesion?
Performance remains functional between -40°C and 60°C, with adhesive shear and tack optimised within that range.
Can it be used where minimal bond thickness is required?
Yes, the 0.20mm overall thickness provides a discreet joint for applications needing a slim adhesive layer.
What mechanical loading can the tape withstand in tension?
The backing and adhesive combination gives a tensile capacity of 35N/cm for resisting pull forces.
Related links
- Tesa 4934 White Double Sided Tape Fabric Backing, 25mm x 100 m
- Tesa 4934 White Double Sided Tape Fabric Backing, 25mm x 25 m
- Tesa 4934 Translucent Double-Sided Fabric Tape Cloth Backing, 50mm x 25 m
- Tesa 51903 Transparent Adhesive Tape Polyvinyl Chloride Film Backing, 38mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 12mm x 25 m
- Tesa 51903 Transparent Double Sided Tape Polyvinyl Chloride Film Backing, 25mm x 66 m
- Tesa 54411 Transparent Duct & Cloth Tape Ionomer Backing
- Tesa 51903 Transparent Adhesive Tape Polyvinyl Chloride Film Backing, 12mm x 66 m
