Tesa 51960 Translucent Double Sided Tape, 13.70N/cm 30N/cm, Polypropylene Backing, 38mm x 25 m
- RS Stock No.:
- 207-750
- Mfr. Part No.:
- 51960-00003-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€26.99
(exc. VAT)
€33.20
(inc. VAT)
Temporarily out of stock
- 48 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.99 |
*price indicative
- RS Stock No.:
- 207-750
- Mfr. Part No.:
- 51960-00003-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Polypropylene | |
| Tape Type | Adhesive Tape | |
| Width | 38mm | |
| Length | 25m | |
| Thickness | 250μm | |
| Colour | Translucent | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 13.70N/cm | |
| Trade Name | 51960 | |
| Tensile Strength | 30N/cm | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | 0°C | |
| Standards/Approvals | DIN 18365 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Polypropylene | ||
Tape Type Adhesive Tape | ||
Width 38mm | ||
Length 25m | ||
Thickness 250μm | ||
Colour Translucent | ||
Adhesive Material Acrylic | ||
Adhesion Strength 13.70N/cm | ||
Trade Name 51960 | ||
Tensile Strength 30N/cm | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature 0°C | ||
Standards/Approvals DIN 18365 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Tesa Double Sided Tape, 38mm Width, 25m Length - 51960-00003-00
This double-sided tape provides a concealed bonding solution for mounting and assembly tasks in environments that require steady adhesion and temperature resilience. It combines an acrylic adhesive with a polypropylene backing to deliver consistent grip on joined surfaces while remaining translucent for discreet use. The product is suitable for operations where a moderate tensile capacity and predictable thermal range are required.
Features and Benefits:
• 30 N/cm tensile strength gives secure load-bearing joins
• 13.70 N/cm adhesion strength ensures firm surface contact
• Acrylic adhesive offers long-lasting stick performance
• 0.25 mm thickness minimises gap between bonded parts
• Withstands up to 120°C operating temperature
• 13.70 N/cm adhesion strength ensures firm surface contact
• Acrylic adhesive offers long-lasting stick performance
• 0.25 mm thickness minimises gap between bonded parts
• Withstands up to 120°C operating temperature
Applications
• Suitable for permanent mounting on smooth surfaces
• Used for panel bonding in non-ventilated assemblies
• Ideal for joining trim and decorative components
• Can be used for construction tasks under DIN 18365
• Used with substrates needing a translucent finish
• Used for panel bonding in non-ventilated assemblies
• Ideal for joining trim and decorative components
• Can be used for construction tasks under DIN 18365
• Used with substrates needing a translucent finish
What backing material reduces stretch during application?
The backing is polypropylene which limits elongation and helps maintain alignment during placement.
What temperature limits should I observe for continuous use?
Continuous operating temperatures range from 0°C up to a maximum of 120°C.
How does the adhesive respond on low-energy substrates?
The acrylic adhesive provides moderate adhesion strength measured at 13.70 N/cm suitable for many surfaces but may require surface preparation for low-energy materials.
What physical thickness affects bonding clearance?
The tape has a thickness of 0.25 mm which reduces visible joints and maintains low-profile bonds.
Related links
- Tesa 51960 Translucent Double Sided Plastic Tape Fabric Reinforced Polypropylene Backing, 50mm x 25 m
- Tesa 64620 White Double Sided Tape Polypropylene Backing, 25mm x 25 m
- Tesa PRO 51960 Transparent Double Sided Tape Polypropylene Backing, 50mm x 25 m
- Tesa 64620 White Double Sided Tape Polypropylene Backing, 50mm x 50 m
- Tesa 56171 White Double Sided Tape 30N/cm 50mm x 10 m
- Tesa 56172 White Double Sided Tape 30N/cm 50mm x 25 m
- Tesa 64620 White Double Sided Tape 30N/cm, Polypropylene Backing
- Tesa 64621 Transparent Double Sided Adhesive Tape Polypropylene Backing, 19mm x 50 m
