Tesa 64620 White Double Sided Tape, 14.5N/cm 30N/cm, Polypropylene Backing, 50mm x 50 m
- RS Stock No.:
- 207-768
- Mfr. Part No.:
- 64620-00005-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€18.98
(exc. VAT)
€23.35
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €18.98 |
*price indicative
- RS Stock No.:
- 207-768
- Mfr. Part No.:
- 64620-00005-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polypropylene | |
| Product Type | Double Sided Tape | |
| Tape Type | Adhesive Tape | |
| Width | 50mm | |
| Length | 50m | |
| Thickness | 185μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 14.5N/cm | |
| Trade Name | 64620 | |
| Tensile Strength | 30N/cm | |
| Maximum Operating Temperature | 80°C | |
| Minimum Operating Temperature | 40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polypropylene | ||
Product Type Double Sided Tape | ||
Tape Type Adhesive Tape | ||
Width 50mm | ||
Length 50m | ||
Thickness 185μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 14.5N/cm | ||
Trade Name 64620 | ||
Tensile Strength 30N/cm | ||
Maximum Operating Temperature 80°C | ||
Minimum Operating Temperature 40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
TESA Double Sided Tape, 50mm Width, 50m Length - 64620-00005-00
This double-sided tape provides a general-purpose adhesive solution for joining materials where a slim profile and consistent bond are required. It combines a polypropylene backing with a synthetic rubber adhesive to deliver reliable adhesion across routine assembly and mounting tasks, operating within common temperature ranges for workshop and industrial environments.
Features and Benefits:
• 30N/cm tensile strength delivers secure load-bearing joints
• 14.5N/cm adhesion ensures consistent immediate tack
• 0.185mm thickness minimises gap between bonded surfaces
• Polypropylene backing offers dimensional stability under stress
• Withstands temperatures up to 80°C for warmer conditions
• 14.5N/cm adhesion ensures consistent immediate tack
• 0.185mm thickness minimises gap between bonded surfaces
• Polypropylene backing offers dimensional stability under stress
• Withstands temperatures up to 80°C for warmer conditions
Applications
• Suitable for light-duty assembly in production lines
• Used for mounting trim and signage in workshops
• Ideal for bonding foam and fabric in upholstery tasks
• Can be used for temporary fixtures during prototyping
• Used with paper and card for packaging reinforcement
• Used for mounting trim and signage in workshops
• Ideal for bonding foam and fabric in upholstery tasks
• Can be used for temporary fixtures during prototyping
• Used with paper and card for packaging reinforcement
What is the adhesive composition and its general behaviour?
The adhesive is a synthetic rubber formulation that gives immediate tack and good initial peel resistance.
How thin is the tape for close-contact joins?
The tape has a thickness of 0.185mm allowing near-flush bonding of adjacent surfaces.
What backing material delivers stability during use?
The backing is polypropylene, chosen for its resistance to stretching and dimensional consistency.
What temperature range is suitable for application and service?
It can be used down to -40°C and remains functional up to 80°C.
What colour and width should be expected for Visual planning?
The tape is white in colour and 50mm wide.
Related links
- Tesa 64620 White Double Sided Tape Polypropylene Backing, 25mm x 25 m
- Tesa 64620 White Double Sided Tape 30N/cm, Polypropylene Backing
- Tesa 64620 White Double Sided Plastic Tape Polyethylene Backing, 50mm x 10 m
- Tesa PRO 51960 Transparent Double Sided Tape Polypropylene Backing, 50mm x 25 m
- Tesa 56171 White Double Sided Tape 30N/cm 50mm x 10 m
- Tesa 56172 White Double Sided Tape 30N/cm 50mm x 25 m
- Tesa 56170 White Double Sided Tape 30N/cm 50mm x 10 m
- Tesa 51960 Translucent Double Sided Plastic Tape Fabric Reinforced Polypropylene Backing, 50mm x 25 m
