Tesa 56170 White Double Sided Tape 30N/cm, Polypropylene Backing, 50mm x 10 m
- RS Stock No.:
- 781-168
- Mfr. Part No.:
- 56170-00004-11
- Manufacturer:
- Tesa
Subtotal (1 pack of 36 units)*
€96.69
(exc. VAT)
€118.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €96.69 | €2.686 |
*price indicative
- RS Stock No.:
- 781-168
- Mfr. Part No.:
- 56170-00004-11
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Backing Material | Polypropylene | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Width | 50mm | |
| Length | 10m | |
| Thickness | 185μm | |
| Colour | White | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 56170 | |
| Tensile Strength | 30N/cm | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Backing Material Polypropylene | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Width 50mm | ||
Length 10m | ||
Thickness 185μm | ||
Colour White | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 56170 | ||
Tensile Strength 30N/cm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Double-sided Tape Universal is a versatile self-adhesive tape designed for carpet fixation, handicrafts, and home decoration, providing reliable adhesion on various surfaces.
Multi-functional for different surfaces and applications
Good humidity and temperature resistance enhances durability
Made from PP film for reliable performance
Related links
- Tesa 56171 White Double Sided Tape 30N/cm 50mm x 10 m
- Tesa 56172 White Double Sided Tape 30N/cm 50mm x 25 m
- Tesa 55731 White Floor Tape 30N/cm 50mm x 25 m
- Tesa 55729 White Floor Tape 30N/cm 50mm x 10 m
- Tesa 64620 White Double Sided Tape Polypropylene Backing, 50mm x 50 m
- Tesa 56157 Transparent Double Sided Tape 30N/cm 800mm x 1.5 m
- Tesa 64620 White Double Sided Tape 30N/cm, Polypropylene Backing
- Tesa PRO 51960 Transparent Double Sided Tape Polypropylene Backing, 50mm x 25 m
