3M 7000049263 Red Double Sided Tape, 0.089 mm Thick, Polyester Backing, 24mm x 55 m
- RS Stock No.:
- 338-164
- Mfr. Part No.:
- 7000049263
- Manufacturer:
- 3M
Subtotal (1 unit)*
€28.55
(exc. VAT)
€35.12
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.55 |
*price indicative
- RS Stock No.:
- 338-164
- Mfr. Part No.:
- 7000049263
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Polyester | |
| Tape Type | Adhesive Tape | |
| Product Type | Double Sided Tape | |
| Width | 24mm | |
| Length | 55m | |
| Thickness | 0.089mm | |
| Colour | Red | |
| Model Number | 7000049263 | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Polyester | ||
Tape Type Adhesive Tape | ||
Product Type Double Sided Tape | ||
Width 24mm | ||
Length 55m | ||
Thickness 0.089mm | ||
Colour Red | ||
Model Number 7000049263 | ||
Standards/Approvals RoHS Compliant | ||
RoHS Status: Exempt
3M Double Sided Tape, 24mm Width, 55m Length - 7000049263
This double-sided tape is a thin adhesive film designed for secure bonding in industrial settings. It provides a discreet fixing method for components where a low-profile bond is required and is suitable for environments that demand compliance with material restriction standards.
Features & Benefits
• Polyester backing provides dimensional stability during application
• 0.089mm thickness enables near-flush bonding for tight assemblies
• Red backing colour aids Visual identification during installation
• 24mm width allows controlled placement across narrow seams
• 55m roll length reduces changeovers in production runs
• RoHS-compliant construction minimises restricted substance risk
• 0.089mm thickness enables near-flush bonding for tight assemblies
• Red backing colour aids Visual identification during installation
• 24mm width allows controlled placement across narrow seams
• 55m roll length reduces changeovers in production runs
• RoHS-compliant construction minimises restricted substance risk
**Applications**
• Suitable for mounting small electronic modules in control panels
• Ideal for affixing insulation strips in electrical assemblies
• Used for joining metal and plastic components in automation fixtures
• Can be used for securing labels and nameplates in mechanical enclosures
• Used with PCB standoffs where low-profile adhesion is required
• Ideal for affixing insulation strips in electrical assemblies
• Used for joining metal and plastic components in automation fixtures
• Can be used for securing labels and nameplates in mechanical enclosures
• Used with PCB standoffs where low-profile adhesion is required
How does the backing material affect thermal stability during assembly?
The polyester backing maintains its shape under typical assembly temperatures, reducing creep and helping preserve bond-line uniformity during soldering adjacencies and elevated curing processes.
What handling considerations apply to the thin adhesive construction?
At 0.089mm thickness the tape is flexible but requires careful alignment, use of application rollers or fixtures improves contact uniformity and prevents trapping contaminants.
How does roll length impact production workflow?
A 55m supply decreases roll changes in repetitive assembly operations, supporting continuous application systems and lowering downtime for tape replenishment.
Which identification advantage does the tape colour provide on a busy production line?
The red backing enhances Visual detection of adhesive presence and edge alignment, assisting operators during Rapid placement and quality inspections.
Related links
- 3M Grey Double Sided Tape Non-Woven Backing, 25 mm x 32.918 m
- 3M Grey Double Sided Tape Non-Woven Backing, 101.6 mm x 9.144 m
- 3M 7000048870 Grey Double Sided Tape Non-Woven Backing, 25 mm x 32.918 m
- 3M 7000048870 Grey Double Sided Tape Non-Woven Backing, 101.6 mm x 9.144 m
- RS PRO F40 RS PRO F40 Red Double Sided Polyester Tape 2.5 N/cm 12 mm x 50 m
- RS PRO F40 RS PRO F40 Red Double Sided Polyester Tape 2.5 N/cm 20 mm x 50 m
- 3M 7000048411 Transparent Double Sided Tape Polyester Backing, 50.8 mm x 65.8 m
- DUCK TAPE Clear Double Sided Polyester Tape Polyester Backing, 38 mm x 5 m
