Tesa 4985 Brown Transfer Tape, 50mm x 100 m
- RS Stock No.:
- 636-759
- Mfr. Part No.:
- 04985-00006-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€54.12
(exc. VAT)
€66.57
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €54.12 |
*price indicative
- RS Stock No.:
- 636-759
- Mfr. Part No.:
- 04985-00006-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Product Type | Transfer Tape | |
| Width | 50mm | |
| Length | 100m | |
| Thickness | 71μm | |
| Colour | Brown | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | 4985 | |
| Maximum Operating Temperature | 200°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Product Type Transfer Tape | ||
Width 50mm | ||
Length 100m | ||
Thickness 71μm | ||
Colour Brown | ||
Adhesive Material Tackified Acrylic | ||
Trade Name 4985 | ||
Maximum Operating Temperature 200°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4985 Tape is a transparent transfer tape using a modified acrylic adhesive. It has an excellent conformability due to transfer tape construction. It offers good immediate grab to uneven surfaces.
Good dispensing properties
Very good ageing and humidity resistance
Good chemical and softener resistance
Related links
- Tesa 4985 Brown Transfer Tape 25mm x 100 m
- Tesa 4985 Transparent Double Sided Tape 50mm x 100 m
- Tesa Brown Transfer Tape, 25mm x 100 m
- Tesa 4985 Transparent Double Sided Tape 19mm x 100 m
- Tesa 4985 Transparent Double Sided Tape 12mm x 100 m
- Tesa 4341 Brown Masking Tape 50mm x 50 m
- Tesa 4900 Transparent Double Sided Tape Transfer Tape Backing, 50mm x 100 m
- Tesa 4985 Transparent Double Sided Tape 19mm x 33 m
