Tesa 4985 Brown Transfer Tape, 11.1N/cm, 25mm x 100 m

Subtotal (1 unit)*

€9.74

(exc. VAT)

€11.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 123 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€9.74

*price indicative

RS Stock No.:
636-758
Mfr. Part No.:
04985-00005-09
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Transfer Tape

Tape Type

Adhesive Tape

Width

25mm

Length

100m

Thickness

71μm

Colour

Brown

Adhesive Material

Tackified Acrylic

Trade Name

4985

Adhesion Strength

11.1N/cm

Maximum Operating Temperature

200°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa 4985 Tape is a transparent transfer tape using a modified acrylic adhesive. It has an excellent conformability due to transfer tape construction. It offers good immediate grab to uneven surfaces.

Good dispensing properties

Very good ageing and humidity resistance

Good chemical and softener resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy