Tesa 4963 Transparent Double Sided Tape, 6.1N/cm 50N/cm, Polyvinyl Chloride Film Backing, 50mm x 50 m

Subtotal (1 unit)*

€107.58

(exc. VAT)

€132.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.58

*price indicative

RS Stock No.:
652-859
Mfr. Part No.:
04963-00059-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Backing Material

Polyvinyl Chloride Film

Product Type

Double Sided Tape

Tape Type

Adhesive Tape

Width

50mm

Length

50m

Thickness

110μm

Colour

Transparent

Adhesive Material

Rubber

Adhesion Strength

6.1N/cm

Trade Name

4963

Tensile Strength

50N/cm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The Tesa Transparent double-sided self-adhesive tape consists of a PVC carrier combined with a rubber adhesive system. It offers strong adhesion and is highly resistant to plasticizers. Available with an extended liner for easy, fingerlift removal, it ensures convenient application and handling.

Humidity resistance

Used in self-adhesive mounting of decorative and packaging materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy