Tesa 64621 Transparent Double Sided Tape, 15N/cm 45N/cm, Polypropylene Backing, 38mm x 50 m
- RS Stock No.:
- 652-879
- Mfr. Part No.:
- 64621-00007-03
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€6.76
(exc. VAT)
€8.31
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 44 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.76 |
*price indicative
- RS Stock No.:
- 652-879
- Mfr. Part No.:
- 64621-00007-03
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Adhesive Tape | |
| Backing Material | Polypropylene | |
| Product Type | Double Sided Tape | |
| Width | 38mm | |
| Length | 50m | |
| Thickness | 90μm | |
| Colour | Transparent | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | 64621 | |
| Adhesion Strength | 15N/cm | |
| Tensile Strength | 45N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Adhesive Tape | ||
Backing Material Polypropylene | ||
Product Type Double Sided Tape | ||
Width 38mm | ||
Length 50m | ||
Thickness 90μm | ||
Colour Transparent | ||
Adhesive Material Synthetic Rubber | ||
Trade Name 64621 | ||
Adhesion Strength 15N/cm | ||
Tensile Strength 45N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Tesa Double Sided Tape, 90μm Thickness, Transparent - 64621-00007-03
This double-sided tape provides a clear bonding solution for general adhesive tasks where a slim profile is required. It is designed for use where a transparent finish is important, combining a synthetic rubber adhesive with a polypropylene backing to deliver a balance of tack and body. The product suits situations requiring a discreet join while maintaining tensile capacity.
Features and Benefits:
• 45N/cm tensile strength delivers robust shear performance
• 15N/cm adhesion strength gives firm initial bond
• 90μm thickness ensures low-profile attachment
• Synthetic rubber adhesive enables good surface wet-out
• Polypropylene backing offers dimensional stability
• 15N/cm adhesion strength gives firm initial bond
• 90μm thickness ensures low-profile attachment
• Synthetic rubber adhesive enables good surface wet-out
• Polypropylene backing offers dimensional stability
Applications
• Suitable for precise craft assembly work
• Ideal for clear panel lamination tasks
• Used with lightweight component bonding
• Can be used for temporary mounting and displays
• Suitable for indoor non-structural joins
• Ideal for clear panel lamination tasks
• Used with lightweight component bonding
• Can be used for temporary mounting and displays
• Suitable for indoor non-structural joins
What adhesive chemistry does it use?
It uses a synthetic rubber formulation designed for quick tack and surface conformity.
How does the backing material affect handling?
The polypropylene backing provides consistent thickness and resists stretching during application.
What Visual result can be expected after application?
The transparent construction minimises Visual intrusion for unobtrusive joins.
How does its tensile performance influence practical use?
The 45N/cm tensile rating supports shear loads in bonded assemblies within its thickness range.
Related links
- Tesa 64621 Transparent Double Sided Tape Polypropylene Backing, 15mm x 10 m
- Tesa 64621 Transparent Double Sided Plastic Tape Polypropylene Backing, 25mm x 50 m
- Tesa 64621 Transparent Double Sided Adhesive Tape Polypropylene Backing, 12mm x 50 m
- Tesa 64621 Transparent Double Sided Plastic Tape Polypropylene Backing, 50mm x 50 m
- Tesa 64621 Transparent Double Sided Adhesive Tape Polypropylene Backing, 19mm x 50 m
- Tesa 64621 Transparent Double Sided Adhesive Tape Polypropylene Film Backing, 15mm x 50 m
- Tesa 51970 Transparent Double Sided Plastic Tape Polypropylene Backing, 38mm x 50 m
- Tesa 51960 Translucent Double Sided Tape Polypropylene Backing, 38mm x 25 m
