Tesa ECO FIXATION 56452 Beige Double Sided Tape 150N/cm, Rubber Backing, 50mm x 25 mm
- RS Stock No.:
- 664-897
- Mfr. Part No.:
- 56452-00000-11
- Manufacturer:
- Tesa
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 664-897
- Mfr. Part No.:
- 56452-00000-11
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Double Coated Tape | |
| Backing Material | Rubber | |
| Product Type | Double Sided Tape | |
| Width | 50mm | |
| Length | 25mm | |
| Thickness | 50mm | |
| Colour | Beige | |
| Adhesive Material | Synthetic Rubber | |
| Trade Name | ECO FIXATION 56452 | |
| Tensile Strength | 150N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Double Coated Tape | ||
Backing Material Rubber | ||
Product Type Double Sided Tape | ||
Width 50mm | ||
Length 25mm | ||
Thickness 50mm | ||
Colour Beige | ||
Adhesive Material Synthetic Rubber | ||
Trade Name ECO FIXATION 56452 | ||
Tensile Strength 150N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Tesa Double sided tape ECO FIXATION is a self adhesive tape for handicraft and carpet laying. It is solvent free and made from 100% recycled plastic.
Strong double sided adhesive
Easy to tear by hand
Solvent free adhesive
Packaging made of recycled shrinking foil
Related links
- Tesa ECO FIXATION 56451 White Double Sided Tape 150N/cm 50mm x 10 m
- Tesa ECO FIXATION 56450 White Double Sided Tape 150N/cm 50mm x 5 m
- Tesa 56157 Transparent Double Sided Tape 30N/cm 800mm x 1.5 m
- 3M 9040 Beige Double Sided Paper Tape Paper Backing, 50mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 50mm x 50 m
- Tesa 56172 White Double Sided Tape 30N/cm 50mm x 25 m
- Tesa 56171 White Double Sided Tape 30N/cm 50mm x 10 m
- Tesa 56170 White Double Sided Tape 30N/cm 50mm x 10 m
