Tesa 55810 Transparent Double Sided Tape, 5kg/m, Acrylic Backing, 30mm x 3 m

Subtotal (1 unit)*

€10.78

(exc. VAT)

€13.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 63 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€10.78

*price indicative

RS Stock No.:
664-950
Mfr. Part No.:
55810-00000-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Double Coated Tape

Product Type

Double Sided Tape

Backing Material

Acrylic

Width

30mm

Length

3m

Thickness

2mm

Colour

Transparent

Adhesive Material

Acrylic

Trade Name

55810

Adhesion Strength

5kg/m

Maximum Operating Temperature

120°C

Minimum Operating Temperature

-20°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Tesa Universal Nanotape can be stored in any drawer or toolbox and is easily on hand whether on the road, in a car or camper van. The double sided tape offers great adhesive strength and can withstand high loads, also over time. It can be removed completely residue free from smooth and firm surfaces, washed and then reused. The practical dispenser also enables simple and time saving unrolling.

Tape can simply be removed and then reapplied

Strong alternative to nails and magnets

Non damaging

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy