Tesa 59408 Transparent Double Sided Tape, Synthetic Rubber Backing, 10mm x 10 mm
- RS Stock No.:
- 664-933
- Mfr. Part No.:
- 59408-00000-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 72 units)*
€4.77
(exc. VAT)
€5.87
(inc. VAT)
In Stock
- Plus 192 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €4.77 | €0.066 |
*price indicative
- RS Stock No.:
- 664-933
- Mfr. Part No.:
- 59408-00000-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Synthetic Rubber | |
| Tape Type | Double Coated Tape | |
| Width | 10mm | |
| Length | 10mm | |
| Thickness | 10mm | |
| Colour | Transparent | |
| Trade Name | 59408 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Synthetic Rubber | ||
Tape Type Double Coated Tape | ||
Width 10mm | ||
Length 10mm | ||
Thickness 10mm | ||
Colour Transparent | ||
Trade Name 59408 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa TACK transparent double sided adhesive pads are clear sticky pads for fixing objects to smooth and solid surfaces and a clever alternative to magnets.
Fixing business cards or notes to a monitor
Attaching name tags or small decoration on gifts
Various handicraft tasks
Related links
- Tesa Powerstrips XL 40519 Double Sided Tape, Synthetic Rubber Backing
- Tesa 59404 White Double Sided Tape 3mm x 3 mm
- Tesa 55810 Transparent Double Sided Tape Acrylic Backing, 30mm x 3 m
- Tesa ECO FIXATION 56450 White Double Sided Tape 150N/cm 50mm x 5 m
- Tesa 64620 White Double Sided Tape 30N/cm, Polypropylene Backing
- Tesa 56157 Transparent Double Sided Tape 30N/cm 800mm x 1.5 m
- Tesa ACXplus 7054 Transparent Double Sided Tape Acrylic Backing, 6mm x 25 m
- Tesa ACXplus 7055 Transparent Double Sided Tape Acrylic Backing, 9mm x 25 m
