Tesa 5939 White Double Sided Cloth Tape, 14N/cm 75N/cm, Polyethylene Terephthalate Backing, 25mm x 50 m

Subtotal (1 unit)*

€15.88

(exc. VAT)

€19.53

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 27 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€15.88

*price indicative

RS Stock No.:
261-3790
Mfr. Part No.:
05939-00003-00
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Product Type

Double Sided Cloth Tape

Tape Type

Cloth Tape

Backing Material

Polyethylene Terephthalate

Width

25mm

Length

50m

Thickness

190μm

Colour

White

Adhesive Material

Synthetic Rubber

Trade Name

5939

Adhesion Strength

14N/cm

Tensile Strength

75N/cm

Maximum Operating Temperature

80°C

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Tesa Double Sided Cloth Tape, 25mm Width, 50m Length - 05939-00003-00


This double-sided cloth tape is a reinforced adhesive product designed for secure mounting and bonding in industrial and trade environments. It combines a PET backing with a synthetic rubber adhesive to deliver strong tack on a variety of surfaces while tolerating elevated temperatures up to 80°C. The roll format suits repetitive application and prolonged projects.

Features and Benefits:


• 75N/cm tensile strength provides high shear resistance
• 14N/cm adhesion strength delivers firm initial grab
• 0.19mm thickness enables conformability to irregular surfaces
• PET backing offers dimensional stability under load
• Synthetic rubber adhesive ensures consistent bond formation

Applications


• Suitable for carpet and fabric installation on stairs
• Ideal for mounting signs and nameplates on uneven surfaces
• Used with panels and trims for temporary bonding during assembly
• Can be used for fixing insulation materials in HVAC projects
• Suitable for holding templates and jigs during fabrication

What backing material helps the tape resist elongation under tension?


The backing is MADE from polyethylene terephthalate, which limits stretch and maintains shape.

How does the adhesive perform on porous substrates?


The synthetic rubber formulation provides solid initial tack and adhesion suitable for many porous surfaces.

What operating temperature range can the tape withstand?


It remains stable in applications up to 80°C maximum operating temperature.

How long is each roll and what width does it provide?


Each roll is 50 m long and 25 mm wide.

What mechanical performance supports heavy-duty use?


A tensile strength of 75N/cm gives resistance to shear forces in demanding applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy