Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square, Acrylic Backing, 11in x 250 ft
- RS Stock No.:
- 282-6710
- Mfr. Part No.:
- BOND PLY TBP 850, 250ft x 11in x 0.005
- Manufacturer:
- Bergquist
Subtotal (1 unit)*
€3,178.55
(exc. VAT)
€3,909.62
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,178.55 |
*price indicative
- RS Stock No.:
- 282-6710
- Mfr. Part No.:
- BOND PLY TBP 850, 250ft x 11in x 0.005
- Manufacturer:
- Bergquist
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bergquist | |
| Backing Material | Acrylic | |
| Product Type | Double Sided Adhesive Square | |
| Tape Type | Adhesive Tape | |
| Width | 11in | |
| Length | 250ft | |
| Thickness | 0.005in | |
| Colour | White | |
| Trade Name | BOND PLY TBP 850 | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bergquist | ||
Backing Material Acrylic | ||
Product Type Double Sided Adhesive Square | ||
Tape Type Adhesive Tape | ||
Width 11in | ||
Length 250ft | ||
Thickness 0.005in | ||
Colour White | ||
Trade Name BOND PLY TBP 850 | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Bergquist Thermally Conductive, Fiberglass Reinforced Pressure Sensitive Adhesive Tape. The recommended shelf life is 6 months at a maximum continuous storage temperature of 35°C or 3-months at a maximum continuous storage temperature of 45°C, for maintenance of controlled adhesion to the liner.
High bond strength to a variety of surfaces
Double-sided, pressure sensitive adhesive tape
High performance, thermally conductive acrylic adhesive
Can be used as an alternate of heat-cure adhesive, screw mounting or clip mounting
Related links
- Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square 11in x 250 ft
- Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square 11in x 12 in
- Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square 12in x 11 in
- Bergquist BOND PLY TBP 400B White Double Sided Adhesive Square 12in x 11 in
- Bergquist BOND PLY TBP 850 White Double Sided Adhesive Square 7.874in x 164 ft
- Bergquist BOND PLY TBP 800 White Double Sided Adhesive Square 12in x 12 in
- Bergquist 1600P Series Self-Adhesive Thermal Interface Pad 1.6 W/mK 11in, Phase Change Thermal
- Bergquist 1500P Series Self-Adhesive Thermal Interface Pad 1.5 W/mK 11in, Phase Change Thermal
