Tesa 4952 White Double Sided Plastic Tape, 8N/cm, Polyethylene Foam Backing, 19mm x 5 m

Subtotal (1 unit)*

€10.66

(exc. VAT)

€13.11

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€10.66

*price indicative

RS Stock No.:
283-5288
Distrelec Article No.:
110-52-048
Mfr. Part No.:
04952 19MM X 5 M WHITE
Manufacturer:
Tesa
Find similar products by selecting one or more attributes.
Select all

Brand

Tesa

Tape Type

Foam Pads

Backing Material

Polyethylene Foam

Product Type

Double Sided Plastic Tape

Width

19mm

Length

5m

Thickness

1.15mm

Colour

White

Adhesive Material

Acrylic

Adhesion Strength

8N/cm

Trade Name

4952

Maximum Operating Temperature

80°C

Minimum Operating Temperature

5°C

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The double-sided PE-foam mounting tape by tesa is a versatile adhesive with high immediate adhesion on numerous substrates. It is UV, water, and aging resistant, making it suitable for outdoor use. The tape compensates for differing thermal expansion of dissimilar materials and has a high immediate bonding strength even at low bonding pressure.

Externally certified for furniture mirror mounting

Compensates for differing thermal expansion of materials

High immediate bonding strength at low pressure

Very good cold shock absorption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy