Tesa PRO 66952 White Double Sided Tape 10N/cm, Polyethylene Foam Backing, 19mm x 5 m
- RS Stock No.:
- 664-939
- Mfr. Part No.:
- 66952-00001-01
- Manufacturer:
- Tesa
Subtotal (1 unit)*
€10.68
(exc. VAT)
€13.14
(inc. VAT)
In Stock
- 22 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.68 |
*price indicative
- RS Stock No.:
- 664-939
- Mfr. Part No.:
- 66952-00001-01
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Double Sided Tape | |
| Backing Material | Polyethylene Foam | |
| Tape Type | Double Coated Tape | |
| Width | 19mm | |
| Length | 5m | |
| Thickness | 1μm | |
| Colour | White | |
| Adhesive Material | Tackified Acrylic | |
| Trade Name | PRO 66952 | |
| Tensile Strength | 10N/cm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Double Sided Tape | ||
Backing Material Polyethylene Foam | ||
Tape Type Double Coated Tape | ||
Width 19mm | ||
Length 5m | ||
Thickness 1μm | ||
Colour White | ||
Adhesive Material Tackified Acrylic | ||
Trade Name PRO 66952 | ||
Tensile Strength 10N/cm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa PRO Mounting Mirror tape is ideal for professional craftsmen and women, when customers do not allow to drill indoors. This self adhesive tape offers reliable hold even in humid and damp surroundings. The durable tape sticks to smooth surfaces such as tiles and holds flat objects up to 4 mm thick, like mirrors, into place. With this double sided tape in your toolbox, you are ready to fulfil every indoor bonding wish a customer might have.
Reliable hold without any permanent hole
Easy to use
Belongs in any professional tool box
Adheres securely and firmly even in humid environments
Related links
- Tesa PRO 66714 White Double Sided Tape 10N/cm 9mm x 5 m
- Tesa PRO 66792 White Double Sided Tape 19mm x 5 m
- Tesa 4952 White Double Sided Plastic Tape Polyethylene Foam Backing, 19mm x 5 m
- Tesa 62510 Black 13.5N/cm 10N/cm, Polyethylene Backing
- Tesa PRO 66965 Transparent Double Sided Tape 20N/cm 19mm x 5 m
- Tesa 62936 Black 16N/cm 9N/cm 6mm x 25 m
- Tesa 62935 White Double Sided Tape Polyethylene Backing, 19mm x 50 m
- Tesa PRO 66751 Transparent Double Sided Tape 10kg/m 19mm x 5 m
