3M 9084 Beige Double Sided Paper Tape, 8N/cm 8N/cm, Paper Backing, 19mm x 50 m
- RS Stock No.:
- 503-4676
- Mfr. Part No.:
- 9084 19MMX50M
- Manufacturer:
- 3M
Get a bulk buy discount
Add 6 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€8.59
(exc. VAT)
€10.57
(inc. VAT)
Limited stock
- Plus 51 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €8.59 | - |
| 6 - 14 | €8.23 | 4% |
| 15 + | €8.06 | 6% |
*price indicative
- RS Stock No.:
- 503-4676
- Mfr. Part No.:
- 9084 19MMX50M
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Backing Material | Paper | |
| Tape Type | Paper Tape | |
| Product Type | Double Sided Paper Tape | |
| Width | 19mm | |
| Length | 50m | |
| Thickness | 100μm | |
| Colour | Beige | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 8N/cm | |
| Trade Name | 9084 | |
| Tensile Strength | 8N/cm | |
| Maximum Operating Temperature | 65°C | |
| Minimum Operating Temperature | -30°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Backing Material Paper | ||
Tape Type Paper Tape | ||
Product Type Double Sided Paper Tape | ||
Width 19mm | ||
Length 50m | ||
Thickness 100μm | ||
Colour Beige | ||
Adhesive Material Acrylic | ||
Adhesion Strength 8N/cm | ||
Trade Name 9084 | ||
Tensile Strength 8N/cm | ||
Maximum Operating Temperature 65°C | ||
Minimum Operating Temperature -30°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
3M Double-Sided Paper Tape, 0.1mm Thickness, 19mm Width - 9084 19MMX50M
Choose this double-sided paper tape from 3M to make quick fixes without a fuss. The acrylic adhesive sticks firmly to ensure an immediate, lasting bond. Its flexibility makes it suitable for both smooth and rough surfaces. For easy handling, the paper backing prevents premature sticking and crumpling. You can confidently use this product without worrying about warping between objects, as it's only 0.1mm thick. Simply tear off the needed length and get on with business.
Features & Benefits
• 50m roll gives you plenty for numerous jobs
• Beige colour for easy identification in a busy toolbox
• Broad operating temperature range between -30°C and +65°C for use in tough conditions
Applications
• Arts and crafts
• DIY jobs
• Sealing ducts
• Construction industry
On what materials can I use this double-sided paper tape?
You can use this product on many different surfaces, including wood, metal, concrete and fabric.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
3M™ High Performance Double Coated Tape 9084
Introducing the3M 9084 double-coated tape is versatile and easy to use with a specially formulated acrylic adhesive delivering a very high tack and immediate bonding strength. This tape has the ability to bond to a number of substances and materials ranging from smooth, rough or textured surfaces.
High Initial Tack
Featuring a quick and mess-free application, the tape uses an acrylic adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces with the right preparation.
Features and Benefits
100μm, thick double coated tape with tissue carrier. Hand tearable, conformable and easy handling. Paper liner.
Thin, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.
Tear easily by hand and handles with ease due to its conformability
Get versatility, cost-effectiveness and multiple applications across many industries
Typical Applications
Double-Sided Plastic tapes are primarily used for:
Bonding and mounting of boards and displays
Fixing of decorative trims and emblems
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
FAQ's
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.
Related links
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 25mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 12mm x 50 m
- 3M 9084 Beige Double Sided Paper Tape Paper Backing, 50mm x 50 m
- 3M 9086 Translucent Double Sided Paper Tape Paper Backing, 19mm x 50 m
- 3M 9040 Beige Double Sided Paper Tape Paper Backing, 19mm x 50 m
- 3M 9040 Beige Double Sided Paper Tape Paper Backing, 50mm x 50 m
- 3M 9040 Beige Double Sided Paper Tape Paper Backing, 25mm x 50 m
- Tesa 4961 White Paper Backing, 19mm x 50 m