- RS Stock No.:
- 503-4777
- Mfr. Part No.:
- 9087 9MMX50M
- Manufacturer:
- 3M
4 Within 1 working day(s) (IE stock)
21 Within 2 working day(s) (EU stock)
Added
Price Each
€8.02
(exc. VAT)
€9.86
(inc. VAT)
Units | Per unit |
1 - 5 | €8.02 |
6 - 14 | €7.72 |
15 + | €7.51 |
- RS Stock No.:
- 503-4777
- Mfr. Part No.:
- 9087 9MMX50M
- Manufacturer:
- 3M
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
3M™ Double Coated Tape 9087
Introducing 3M™ 9087, it's a High-Performance Double Coated Tape featuring a 375 adhesive that adheres quickly with an immediate bond. Constructed with this adhesive either side of a strong PVC carrier. This go-to double-sided tape adheres to a number of surfaces, with rough surfaces with its high tack, excellent peel and shear performance
High Initial Tack
Featuring a quick and mess-free application, the tape uses 375 adhesive that has been formulated for very high adhesion. This has been rigorously tested to underpin these qualities as 3M are a brand with a lot of integrity and passion to supply some of the best tapes on the market. The high-performance adhesive is great for use on a variety of surfaces including, stainless steel, polycarbonate, glass, HDPE, ABS and high-pressure laminate.
Features and Benefits
260μm thick double coated tape with a PVC, polyvinyl chloride carrier. This tape with adhesive on both sides of a thick PVC carrier for easy handling. Paper liner.
Thick, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.
Bond smooth, rough or textured surfaces with high tack, immediate bond, quick stick and high adhesion
Use for multiple application across many industries
Thick, double-coated film tape with acrylic adhesive. High tack, immediate bond, quick stick, high adhesion and good initial adhesion to a wide variety of materials or surfaces. High strength. Solvent resistant tape.
Bond smooth, rough or textured surfaces with high tack, immediate bond, quick stick and high adhesion
Use for multiple application across many industries
Typical Applications
Double-Sided Plastic tapes are primarily used for:
Bonding and mounting of boards and displays
Fixing of decorative trims and emblems
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
Bonding and mounting of boards and displays
Fixing of decorative trims and emblems
Self-adhesive mounting of furniture trim, sealing profiles and cable ducts
FAQ's
What is the shelf life of this tape?
Its recommended that this tape retains its performance and properties for 24 months after dispatch from the manufacturer.
3M Double-Sided Plastic Tape, Modified Acrylic Adhesive, 50m Length - 9087 9MMX50M
Looking for an easier way than liquid glue to stick things together? Opt for this double-sided plastic tape from 3M. Both sides are covered in a modified, high-tack acrylic adhesive to provide a reliable join between commonly used materials, such as glass, stainless steel and plastic. One side has a paper liner, which makes the tape easy to apply to the surface without touching it directly with your fingers.
Features & Benefits
Two-year shelf life means it lasts a long time without perishing
5.2N/cm adhesion strength handles demanding tasks
50m length provides plenty of material for large jobs
Resistant to UV and solvents for performance in harsh conditions
5.2N/cm adhesion strength handles demanding tasks
50m length provides plenty of material for large jobs
Resistant to UV and solvents for performance in harsh conditions
Applications
Cable duct processing
DIY
Retail displays
Schools and colleges
DIY
Retail displays
Schools and colleges
What temperatures can I use this tape in?
This tape sticks effectively in a broad temperature range between -40°C and +93°C, so it's ideal for use in harsh industrial environments.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Specifications
Attribute | Value |
---|---|
Backing Material | PVC |
Tape Type | Plastic Tape |
Width | 9mm |
Length | 50m |
Thickness | 0.26mm |
Colour | White |
Adhesive Material | Modified Acrylic |
Adhesion Strength | 5.2 N/cm |
Maximum Operating Temperature | +93°C |
Model Number | 9087 |
Minimum Operating Temperature | -40°C |
- RS Stock No.:
- 503-4777
- Mfr. Part No.:
- 9087 9MMX50M
- Manufacturer:
- 3M