Virax 293151 Cordless Cordless Drain Cleaner
- RS Stock No.:
- 284-0093
- Mfr. Part No.:
- 293151
- Manufacturer:
- Virax
Subtotal (1 unit)*
€332.00
(exc. VAT)
€408.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €332.00 |
*price indicative
- RS Stock No.:
- 284-0093
- Mfr. Part No.:
- 293151
- Manufacturer:
- Virax
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Virax | |
| Product Type | Cordless Drain Cleaner | |
| Corded/Cordless | Cordless | |
| Maximum Drain Diameter | 22mm | |
| Spiral Attachment Diameter | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Virax | ||
Product Type Cordless Drain Cleaner | ||
Corded/Cordless Cordless | ||
Maximum Drain Diameter 22mm | ||
Spiral Attachment Diameter 76mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Virax Set of 5 tools for diameter 22 mm sections are the tools for Pipe Cleaner VAL 95 / VAL 96QC.
Good quality
Related links
- Virax 293272 Cordless Cordless Drain Cleaner
- Virax 293155 Cordless Cordless Drain Cleaner
- Virax 292026 Cordless Cordless Drain Cleaner
- Virax 293160 Cordless Cordless Drain Cleaner
- Virax 293144 Cordless Cordless Drain Cleaner
- Virax 292011 Cordless Cordless Drain Cleaner
- Virax 291212 Cordless Cordless Drain Cleaner
- Virax 292027 Cordless Cordless Drain Cleaner
