- RS Stock No.:
- 224-9542
- Mfr. Part No.:
- 3842554716
- Manufacturer:
- Bosch Rexroth
127 In stock for delivery within 2 working days
Added
Price Each
€6.81
(exc. VAT)
€8.38
(inc. VAT)
Units | Per unit |
1 - 4 | €6.81 |
5 - 9 | €6.61 |
10 + | €6.51 |
- RS Stock No.:
- 224-9542
- Mfr. Part No.:
- 3842554716
- Manufacturer:
- Bosch Rexroth
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Bosch Rexroth Handle, PA Material, Pack of 10 - 3842554716
Need to get in and out of your cabinet quickly? Turn to this handle from Bosch Rexroth. You can mount it by attaching it to a profile slot or to a wire grille using a clamping element. For a firm hold, simply fasten screws into the two pre-drilled holes. Its tough PA body is resistant to wear and impact, so you can rest assured this is an option that won't crack under pressure.
Features & Benefits
Strap shape makes it easy to grasp
Supplied in a pack of 10 for use in multiple installations
Supplied in a pack of 10 for use in multiple installations
Applications
Office buildings
Medical centres
Server rooms
Medical centres
Server rooms
What size is this handle?
This handle has compact dimensions of 112.5 (L) x 25.2 (H) x 18.6mm (W), so it's large enough to grab onto but won't take up too much space on your cabinet.
Specifications
Attribute | Value |
---|---|
Material | Polyamide |
Length | 112.5mm |
Height | 25.2 mm |
Width | 3.2mm |
Handle Type | Strap |
Fixing Centres | 89.9mm |
Colour | Grey |
- RS Stock No.:
- 224-9542
- Mfr. Part No.:
- 3842554716
- Manufacturer:
- Bosch Rexroth