- RS Stock No.:
- 188-6942
- Mfr. Part No.:
- DZ9308-0040R
- Manufacturer:
- Accuride
7 In stock for delivery within 2 working days
Added
Price Each
€159.12
(exc. VAT)
€195.72
(inc. VAT)
Units | Per unit |
1 + | €159.12 |
- RS Stock No.:
- 188-6942
- Mfr. Part No.:
- DZ9308-0040R
- Manufacturer:
- Accuride
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Accuride has got you covered with the 9308 Extra Heavy-Duty Locking Slide. This enhanced linear motion solution is fitted with improved lock-in/lock-out springs that ensure your stored items or equipment stay safe during transit, yet easier to access than ever with full extension. Supports loads of up to 272kg. 19.1mm slide thickness. Slides sold individually. The 9308 can endure frequent use and rough terrain. Making it ideal for use in drawers and trays within emergency vehicles, luxury RVs or overland trucks, as well as heavy-duty fixtures and appliances around the home. Optional bracket accessory kits are available for various mounting options, and the 9301 is available as a non-locking slide companion.
Load rating up to 272kg
100% extension
19.1mm slide thickness
Slides sold singly
Lock-in
Lock-out
Front lever lock release
Optional bracket accessory kits for various mounting options
Use 9301 as non-locking slide companion. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, consider using 9301 and DBHAND instead of 9308
100% extension
19.1mm slide thickness
Slides sold singly
Lock-in
Lock-out
Front lever lock release
Optional bracket accessory kits for various mounting options
Use 9301 as non-locking slide companion. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, consider using 9301 and DBHAND instead of 9308
Specifications
Attribute | Value |
---|---|
Length Closed | 1016mm |
Travel Length | 1016mm |
Extension | 100% |
Overall Height | 76mm |
Maximum Load | 272kg |
Self Closing | Yes |