Accuride Self-Closing Drawer Runner, 227kg Load 1.22 m
- RS Stock No.:
- 188-6946
- Mfr. Part No.:
- DZ9308-0048R-E4
- Manufacturer:
- Accuride
Subtotal (1 unit)*
€225.48
(exc. VAT)
€277.34
(inc. VAT)
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €225.48 |
*price indicative
- RS Stock No.:
- 188-6946
- Mfr. Part No.:
- DZ9308-0048R-E4
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Series | DZ9308 | |
| Closed Length | 1.22m | |
| Product Type | Drawer Runner | |
| Finish | Zinc Plated | |
| Closing Type | Self-Closing | |
| Travel Length | 1.2192m | |
| Extension | 100% | |
| Overall Height | 76mm | |
| Maximum Load | 227kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Series DZ9308 | ||
Closed Length 1.22m | ||
Product Type Drawer Runner | ||
Finish Zinc Plated | ||
Closing Type Self-Closing | ||
Travel Length 1.2192m | ||
Extension 100% | ||
Overall Height 76mm | ||
Maximum Load 227kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MX
Accuride has got you covered with the 9308 Extra Heavy-Duty Locking Slide. This enhanced linear motion solution is fitted with improved lock-in/lock-out springs that ensure your stored items or equipment stay safe during transit, yet easier to access than ever with full extension. Supports loads of up to 272kg. 19.1mm slide thickness. Slides sold individually. The 9308 can endure frequent use and rough terrain. Making it ideal for use in drawers and trays within emergency vehicles, luxury RVs or overland trucks, as well as heavy-duty fixtures and appliances around the home. Optional bracket accessory kits are available for various mounting options, and the 9301 is available as a non-locking slide companion.
Load rating up to 272kg
100% extension
19.1mm slide thickness
Slides sold singly
Lock-in
Lock-out
Front lever lock release
Optional bracket accessory kits for various mounting options
Use 9301 as non-locking slide companion. For lock-in and/or lock-out for heavy-duty, wide drawer and mobile applications, consider using 9301 and DBHAND instead of 9308
Related links
- Accuride Self-Closing Drawer Runner, 227kg Load 1.02 m
- Accuride Self-Closing Drawer Runner, 227kg Load 1.37 m
- Accuride Self-Closing Drawer Runner, 227kg Load 1.07 m
- Accuride Self-Closing Drawer Runner, 227kg Load 1.52 m
- Accuride Self-Closing Drawer Runner, 227kg Load 812.8 mm
- Accuride Self-Closing Drawer Runner, 227kg Load 762 mm
- Accuride Self-Closing Drawer Runner, 227kg Load 355.6 mm
- Accuride Self-Closing Drawer Runner, 227kg Load 863.6 mm
