Accuride Self-Closing Steel Drawer Runner, 20kg Load 150 mm
- RS Stock No.:
- 188-6964
- Distrelec Article No.:
- 301-43-751
- Mfr. Part No.:
- DZ2431-0015
- Manufacturer:
- Accuride
Subtotal (1 pair)*
€26.03
(exc. VAT)
€32.02
(inc. VAT)
Stock information currently inaccessible - Please check back later
Pair(s) | Per Pair |
|---|---|
| 1 + | €26.03 |
*price indicative
- RS Stock No.:
- 188-6964
- Distrelec Article No.:
- 301-43-751
- Mfr. Part No.:
- DZ2431-0015
- Manufacturer:
- Accuride
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Accuride | |
| Product Type | Drawer Runner | |
| Series | DZ2431 | |
| Closed Length | 150mm | |
| Material | Steel | |
| Finish | Zinc Plated | |
| Closing Type | Self-Closing | |
| Travel Length | 156mm | |
| Overall Height | 20mm | |
| Maximum Load | 20kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Accuride | ||
Product Type Drawer Runner | ||
Series DZ2431 | ||
Closed Length 150mm | ||
Material Steel | ||
Finish Zinc Plated | ||
Closing Type Self-Closing | ||
Travel Length 156mm | ||
Overall Height 20mm | ||
Maximum Load 20kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
Load rating up to 20kg
100% extension
16mm slide thickness
Low profile: only 20mm high
Related links
- Accuride Self-Closing Steel Drawer Runner, 20kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 20kg Load 500 mm
- Accuride Self-Closing Steel Drawer Runner, 20kg Load 400 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 150 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 450 mm
- Accuride Self-Closing Steel Drawer Runner, 227kg Load 609.6 mm
- Accuride Self-Closing Steel Drawer Runner, 55kg Load 610 mm
- Accuride Self-Closing Steel Drawer Runner, 45kg Load 350 mm
