Accuride Self-Closing Steel Drawer Runner, 20kg Load 450 mm

Subtotal (1 pair)*

€40.79

(exc. VAT)

€50.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€40.79

*price indicative

RS Stock No.:
188-6896
Distrelec Article No.:
301-43-756
Mfr. Part No.:
DZ2431-0045
Manufacturer:
Accuride
Find similar products by selecting one or more attributes.
Select all

Brand

Accuride

Product Type

Drawer Runner

Closed Length

450mm

Series

DZ2431

Material

Steel

Finish

Zinc Plated

Closing Type

Self-Closing

Travel Length

477mm

Overall Height

20mm

Maximum Load

20kg

Standards/Approvals

No

COO (Country of Origin):
JP
Load rating up to 20kg

100% extension

16mm slide thickness

Low profile: only 20mm high

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy