Raaco Drawer Storage Unit, Steel, 1.6 m x 622mm x 570 mm, Blue
- RS Stock No.:
- 230-649
- Mfr. Part No.:
- 137522
- Manufacturer:
- Raaco
Subtotal (1 unit)*
€755.71
(exc. VAT)
€929.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €755.71 |
*price indicative
- RS Stock No.:
- 230-649
- Mfr. Part No.:
- 137522
- Manufacturer:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Product Type | Drawer Storage Unit | |
| Case Material | Steel | |
| Height | 1.6m | |
| Width | 622mm | |
| Depth | 570mm | |
| Colour | Blue | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Product Type Drawer Storage Unit | ||
Case Material Steel | ||
Height 1.6m | ||
Width 622mm | ||
Depth 570mm | ||
Colour Blue | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DK
Twelve Cabinet Empty Turntable
For use with the 150mm deep, metal cabinets – medium height.
Free standing to allow maximum flexibility when planning or sitting these units. Ideal for production or test areas where a central component store is required, or to provide rows of storage cabinets in a stores environment
Constructed from high quality steel with epoxy powder coated finish
Will accept 12 cabinets in multiples of 4 and in any drawer combination
Cabinets are empty without draws
See 767-860 as an example draw unit
Raaco 150 Steel Cabinet System
A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.
Note
Frame: accommodates six cabinets on each side.
Turntable: accommodates 3 cabinets on each side. Runs on maintenance free, heavy duty roller bearings and will allow 360° of movement in either clockwise or anti-clockwise direction. The complete system is easy to assemble and is stable in use. Irregularity in the floor surface may be compensated for using the four adjusting feet. Turntable weight capacity is 480kg.
Turntable: accommodates 3 cabinets on each side. Runs on maintenance free, heavy duty roller bearings and will allow 360° of movement in either clockwise or anti-clockwise direction. The complete system is easy to assemble and is stable in use. Irregularity in the floor surface may be compensated for using the four adjusting feet. Turntable weight capacity is 480kg.
Related links
- Raaco Drawer Storage Unit 1.6 m x 705mm x 570 mm, Blue
- Raaco Empty Cabinet Turntable 3 1.6 m x 680mm x 680 mm, Blue
- Raaco Drawer Storage Unit 18 417 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 8 435 mm x 357mm x 255 mm, Blue
- Raaco Drawer Storage Unit 12 283 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 45 417 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 60 552 mm x 306mm x 150 mm, Blue
- Raaco Drawer Storage Unit 24 435 mm x 357mm x 255 mm, Blue
