Raaco Empty Cabinet Turntable 3, Steel, 1.6 m x 680mm x 680 mm, Blue

Subtotal (1 unit)*

€847.10

(exc. VAT)

€1,041.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€847.10

*price indicative

RS Stock No.:
230-633
Distrelec Article No.:
180-01-538
Mfr. Part No.:
102377
Manufacturer:
Raaco
Find similar products by selecting one or more attributes.
Select all

Brand

Raaco

Product Type

Empty Cabinet Turntable

Case Material

Steel

Height

1.6m

Width

680mm

Depth

680mm

Colour

Blue

Number of Drawers

3

Wall Mount

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DK

Twelve Cabinet Empty Turntable


For use with the 150mm deep, metal cabinets – medium height.

Free standing to allow maximum flexibility when planning or sitting these units. Ideal for production or test areas where a central component store is required, or to provide rows of storage cabinets in a stores environment

Constructed from high quality steel with epoxy powder coated finish

Will accept 12 cabinets in multiples of 4 and in any drawer combination

Cabinets are empty without draws

See 767-860 as an example draw unit

Raaco 150 Steel Cabinet System


A versatile modular storage system suitable for a host of different applications in production, testing, parts storage areas. Ideal visible storage units for small parts for example nuts, bolts, screws etc. to non-electrostatic sensitive devices etc. High density storage with improved access using the frame or turntable mounting options. Cabinets are 150mm deep (front to back) to provide an alternative to the 250mm system. Dividers are available for all drawer sizes in this range to increase the number of compartments. Each drawer has a safety stop rim to prevent the drawer falling out when fully opened.

Note

Frame: accommodates six cabinets on each side.
Turntable: accommodates 3 cabinets on each side. Runs on maintenance free, heavy duty roller bearings and will allow 360° of movement in either clockwise or anti-clockwise direction. The complete system is easy to assemble and is stable in use. Irregularity in the floor surface may be compensated for using the four adjusting feet. Turntable weight capacity is 480kg.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy