Bott Cabinet 5, Steel, 900 mm x 1.05m x 550 mm, Light Grey

Subtotal (1 unit)*

€931.80

(exc. VAT)

€1,146.11

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€931.80

*price indicative

RS Stock No.:
658-863
Mfr. Part No.:
16925217.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

1.05m

Depth

550mm

Colour

Light Grey

Number of Drawers

5

Weight

107.77kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is designed to enhance your workspace with its robust construction and clever design. Featuring a full steel housing and 100% extension drawers, it maximizes storage efficiency while ensuring easy access to contents. This cabinet boasts a versatile drawer configuration, accommodating various items securely within its spacious dimensions of 1050mm in width, 550mm in depth, and 900mm in height. Finished in stylish RAL 7035 light grey, the versatile colours scheme complements any professional or commercial setting, making it an ideal choice for offices, workshops, or industrial environments.

Finished in durable powder coat paint ensuring a long-lasting and attractive appearance

Compact dimensions fit seamlessly into narrow spaces whilst providing ample storage

Great for a range of applications, from office organization to workshop storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy