Bott Cabinet 2, Steel, 900 mm x 1.05m x 550 mm, Light Grey

Subtotal (1 unit)*

€785.30

(exc. VAT)

€965.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€785.30

*price indicative

RS Stock No.:
660-468
Mfr. Part No.:
16925237.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

1.05m

Depth

550mm

Colour

Light Grey

Number of Drawers

2

Weight

73.95kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet is a robust storage solution designed for efficiency and durability in any workspace. This cabinet features a sturdy, fully welded steel housing with two 100% extension drawers and a cupboard section that provides ample storage space. Its thoughtful design includes reinforced double doors and a galvanized steel shelf, ensuring it meets high load demands while maintaining a sleek appearance. Finished in a light grey powder coat, the cabinet blends seamlessly into various environments, making it a versatile choice for those looking to optimize their storage without compromising on style.

Attractive powder-coated finish in light grey enhances aesthetic appeal

Reinforced double doors provide security for valuable items

Compact dimensions make it suitable for various spaces without overwhelming the area

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy