Bott Cabinet 9, Steel, 1 m x 525mm x 550 mm, Light Grey, Anthracite

Subtotal (1 unit)*

€974.50

(exc. VAT)

€1,198.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€974.50

*price indicative

RS Stock No.:
659-277
Mfr. Part No.:
16925057.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

525mm

Depth

550mm

Colour

Light Grey, Anthracite

Number of Drawers

9

Weight

81.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet is a robust storage solution designed to maximize efficiency and organization in any workspace. Featuring a fully welded steel housing, this cabinet is built to endure the rigors of daily use while maintaining an attractive appearance. With nine drawers, including eight 100mm and one 125mm, it provides ample space for tools and supplies. Finished in durable powder coat paint in RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly integrates with any environment. The cabinet's dimensions of 525mm width, 550mm depth, and 1000mm height make it an ideal fit for various settings. With a significant load capacity of 75kg per drawer, it is designed to securely store your essentials while ensuring easy access whenever needed.

Dimensions of 525mm width, 550mm depth, and 1000mm height fit easily in various spaces

Each drawer supports a load capacity of 75kg for heavy-duty use

Manufactured in the UK, upholding high standards of quality and craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy