Bott Cabinet 9, Steel, 1 m x 525mm x 550 mm, Light Grey, Red
- RS Stock No.:
- 659-123
- Mfr. Part No.:
- 16925057.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
€974.50
(exc. VAT)
€1,198.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €974.50 |
*price indicative
- RS Stock No.:
- 659-123
- Mfr. Part No.:
- 16925057.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 525mm | |
| Depth | 550mm | |
| Colour | Light Grey, Red | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 81.7kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 525mm | ||
Depth 550mm | ||
Colour Light Grey, Red | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 81.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 9 drawers is designed to meet the storage needs of any workspace, combining functionality with robust construction. Built from fully welded steel for maximum durability, this cabinet ensures 100% drawer extension, making access to your tools and documents seamless. Its elegant design finish is available in both a crimson red and light grey powder coat, bringing a touch of modern style to your environment. With a careful drawer configuration featuring eight 100mm and one 125mm drawer, the cabinet can accommodate diverse storage needs while supporting a substantial load of up to 75kg per drawer. This piece not only enhances your organizational capabilities but also adds a professional aesthetic to your office or workshop.
Compact dimensions at WxDxH is 525x550x1000mm fit seamlessly in limited spaces
Ideal for workshops, offices, and spaces requiring efficient organization
Related links
- Bott Cabinet 9 1 m x 525mm x 550 mm, Light Grey
- Bott Cabinet 9 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 9 1 m x 525mm x 550 mm Blue
- Bott Cabinet 3 1 m x 525mm x 550 mm Red
- Bott Cabinet 4 1 m x 525mm x 550 mm Red
- Bott Cabinet 2 900 mm x 525mm x 550 mm Red
- Bott Cabinet 7 900 mm x 525mm x 550 mm Red
- Bott Cabinet 1 600 mm x 525mm x 550 mm Red
