Bott Cabinet 7, Steel, 800 mm x 1.05m x 550 mm, Light Grey

Subtotal (1 unit)*

€1,163.75

(exc. VAT)

€1,431.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,163.75

*price indicative

RS Stock No.:
660-018
Mfr. Part No.:
16925215.16
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

1.05m

Depth

550mm

Colour

Light Grey

Number of Drawers

7

Weight

106.05kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet with 7 drawers is expertly designed for efficient storage solutions in professional environments. Featuring robust, fully welded steel construction, this cabinet ensures durability and longevity while accommodating various items with ease. The cabinet's thoughtful design includes 100% extension drawers, allowing full access to contents, making organization and retrieval effortless. With a streamlined light grey powder coat finish in RAL 7035, it seamlessly fits into any workspace, contributing to both functionality and aesthetic appeal. Overall, this versatile cabinet is ideal for keeping tools, documents, and other supplies neatly organized and readily accessible.

Attractive light grey finish enhances workspace aesthetics

Compact dimensions of 1050x550x800mm make it suitable for various settings

Manufactured in the UK, reflecting quality and craftsmanship

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy