Bott Cabinet 5, Steel, 800 mm x 1.05m x 550 mm, Light Grey, Blue
- RS Stock No.:
- 659-989
- Mfr. Part No.:
- 16925212.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
€871.78
(exc. VAT)
€1,072.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €871.78 |
*price indicative
- RS Stock No.:
- 659-989
- Mfr. Part No.:
- 16925212.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 800mm | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey, Blue | |
| Number of Drawers | 5 | |
| Standards/Approvals | No | |
| Weight | 94.69kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 800mm | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey, Blue | ||
Number of Drawers 5 | ||
Standards/Approvals No | ||
Weight 94.69kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet boasts a robust and fully welded steel construction, designed to withstand the rigors of everyday use while offering exceptional organization solutions. With five 100% extension drawers, this cabinet efficiently accommodates a variety of items, making it indispensable for both industrial and office environments. The stylish powder-coated finish, available in gentian blue and light grey, complements any workspace aesthetic while ensuring durability. Measuring 1050 mm in width, 550 mm in depth, and 800 mm in height, this versatile cabinet maximizes storage without consuming excessive floor space, which is ideal for compact areas. Perfectly engineered to support a uniform distributed load of 75 kg per drawer, it offers smart storage alongside reliable strength.
Designed to support a sturdy load capacity of 75 kg per drawer
Compact dimensions optimize space without sacrificing storage capability
Manufactured in Great Britain, reflecting excellent craftsmanship
Related links
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 6 800 mm x 1.05m x 550 mm Blue
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 5 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 5 800 mm x 1.05m x 550 mm Red
- Bott Cabinet 7 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 6 800 mm x 1.05m x 550 mm, Light Grey
