Bott Cabinet 3, Steel, 1 m x 1.05m x 550 mm, Anthracite, Light Grey

Subtotal (1 unit)*

€839.74

(exc. VAT)

€1,032.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€839.74

*price indicative

RS Stock No.:
660-190
Mfr. Part No.:
16925261.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

1.05m

Depth

550mm

Colour

Anthracite, Light Grey

Number of Drawers

3

Standards/Approvals

No

Weight

86.09kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer-door cabinet is an excellent addition to any workspace, designed to combine functionality with robust construction. This cabinet features three fully welded steel drawers that extend completely for easy access and can hold a substantial load of up to 75kg per drawer. With a cupboard section equipped with double reinforced doors and a galvanized steel shelf, it offers ample storage while maintaining a sleek appearance. Finished in a durable powder coat in both light grey and anthracite grey, it seamlessly integrates into various environments. With dimensions of 1050x550x1000mm, this cabinet is not only practical but also enhances the aesthetic of your workspace, making it an ideal choice for both commercial and industrial settings.

Finished with a high-quality powder coat for long-lasting wear

Available in a contemporary colours scheme of RAL 7035 light grey and RAL 7016 anthracite grey

Dimensions provide a compact yet spacious storage option at 1050x550x1000mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy