Bott Cabinet 9, Steel, 1 m x 1.05m x 550 mm, Anthracite, Light Grey
- RS Stock No.:
- 658-859
- Mfr. Part No.:
- 16925257.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,281.73
(exc. VAT)
€1,576.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,281.73 |
*price indicative
- RS Stock No.:
- 658-859
- Mfr. Part No.:
- 16925257.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Anthracite, Light Grey | |
| Number of Drawers | 9 | |
| Standards/Approvals | No | |
| Weight | 129.92kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Anthracite, Light Grey | ||
Number of Drawers 9 | ||
Standards/Approvals No | ||
Weight 129.92kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 9 drawers is designed to offer efficient storage and organization for a variety of tools and components. Constructed with a robust, fully welded steel housing, it ensures durability and longevity while seamlessly fitting into any workspace. The cabinet features a combination of drawer sizes, providing versatility in storing items of varying dimensions. Finished in a sleek powder coat paint in both anthracite grey and light grey, this cabinet not only enhances aesthetics but also contributes to a functional working environment. With its 100% extension drawers, accessing items is convenient and hassle-free, making it a perfect choice for both home and professional workshops.
Available in RAL 7016 anthracite grey and RAL 7035 light grey for a modern appearance
Designed for easy access with 100% extension drawer functionality
Perfect for both residential and professional applications, providing versatile storage solutions
Related links
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 1.05m x 550 mm, Light Grey
- Bott Cabinet 3 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 4 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 9 1 m x 800mm x 550 mm Light Grey
- Bott Cabinet 2 800 mm x 1.05m x 550 mm Anthracite
