Bott Cabinet 7, Steel, 1 m x 800mm x 550 mm, Light Grey, Anthracite
- RS Stock No.:
- 660-218
- Mfr. Part No.:
- 16925149.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
€992.28
(exc. VAT)
€1,220.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €992.28 |
*price indicative
- RS Stock No.:
- 660-218
- Mfr. Part No.:
- 16925149.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 800mm | |
| Depth | 550mm | |
| Colour | Light Grey, Anthracite | |
| Number of Drawers | 7 | |
| Weight | 91.17kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 800mm | ||
Depth 550mm | ||
Colour Light Grey, Anthracite | ||
Number of Drawers 7 | ||
Weight 91.17kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with 7 drawers is designed to provide efficient and robust storage solutions tailored for various environments. Crafted from fully welded steel, this durable unit features 100% extension drawers, making access to contents effortless and organized. Its versatile drawer configuration includes a combination of drawers with varying heights, allowing for the storage of items of different sizes. Finished in a modern powder coat paint, it seamlessly blends into any workspace while offering a sleek, professional aesthetic. With its reliable load capacity and sturdy construction, The Bott Verso drawer cabinet stands as a dependable choice for both commercial and industrial settings.
Finished in high-quality powder coat paint for a sleek appearance and protection
Available in modern RAL colours, enhancing aesthetic appeal
Compact dimensions (WxDxH is 800x550x1000mm) fit conveniently in tight spaces
Related links
- Bott Cabinet 3 1 m x 800mm x 550 mm Anthracite
- Bott Cabinet 8 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 800mm x 550 mm Red
- Bott Cabinet 7 1 m x 800mm x 550 mm, Light Grey
- Bott Cabinet 5 900 mm x 800mm x 550 mm Anthracite
- Bott Cabinet 7 1 m x 525mm x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 800mm x 550 mm Light Grey
- Bott Cabinet 7 900 mm x 800mm x 550 mm Light Grey
