Bott Cabinet 8, Steel, 900 mm x 800mm x 550 mm, Light Grey, Anthracite

Subtotal (1 unit)*

€1,012.78

(exc. VAT)

€1,245.72

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,012.78

*price indicative

RS Stock No.:
660-324
Mfr. Part No.:
16925133.19
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

800mm

Depth

550mm

Colour

Light Grey, Anthracite

Number of Drawers

8

Weight

90.55kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Verso drawer cabinet with 8 drawers serves as a robust storage solution, tailored for environments requiring effective organization and accessibility. Constructed with fully welded steel, this cabinet ensures durability and longevity, capable of withstanding demanding use. Each of the 100% extension drawers is designed to accommodate a significant load of up to 75 kg, making it ideal for workshops or offices that handle heavy items. With a sleek powder-coated finish available in light grey and anthracite grey, it not only meets functional needs but also complements modern workspace aesthetics. Its dimensions (800x550x900 mm) offer a compact footprint while maximizing storage potential, allowing items to be stored securely and retrieved with ease.

Stylish powder-coated finish in light grey and anthracite grey

Easy to maintain and clean, ensuring long-lasting aesthetics

Ideal for both industrial and commercial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy