Bott Cabinet 2, Steel, 700 mm x 650mm x 525 mm, Light Grey

Subtotal (1 unit)*

€755.48

(exc. VAT)

€929.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€755.48

*price indicative

RS Stock No.:
660-354
Mfr. Part No.:
40011041.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

650mm

Depth

525mm

Colour

Light Grey

Number of Drawers

2

Weight

42.7kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet with 2 drawers combines functionality with robust design, making it ideal for any workspace. Featuring a heavy-duty reinforced steel housing, this cabinet offers remarkable strength, accommodating a total capacity of up to 1.5 tonnes. The 100% extension drawers facilitate easy access to stored items, while the cupboard section is equipped with a single perfo-lined door for convenient storage options. Finished in a durable powder coat paint in a light grey RAL 7035, this cabinet is not only aesthetically pleasing but also built to last, ensuring it meets the demands of daily use in any professional environment.

Robust steel housing ensures long lasting durability and reliability

Two drawers offer ample storage space with a load capacity of 75 kg each

Perfo lined door maximises organisational options in the cupboard section

Light grey powder coated finish enhances durability while maintaining a professional appearance

Compact dimensions allow it to be integrated into various workspace environments

Sleek design complements modern office aesthetics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy