Bott Cabinet 2, Steel, 700 mm x 650mm x 525 mm, Light Grey, Blue

Subtotal (1 unit)*

€755.48

(exc. VAT)

€929.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€755.48

*price indicative

RS Stock No.:
659-780
Mfr. Part No.:
40011041.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

700mm

Width

650mm

Depth

525mm

Colour

Light Grey, Blue

Number of Drawers

2

Standards/Approvals

No

Weight

42.7kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer-door cabinet is expertly designed to meet the storage needs of any workspace. This robust cabinet features a heavy-duty, reinforced steel housing that supports a remarkable total capacity of up to 1.5 tonnes. The cabinet comprises two spacious drawers, each tailored with a load capacity of 75 kilograms, providing practical solutions for organising tools and materials. Finished in a chic powder coat paint, the cabinet is available in striking gentian blue and light grey tones, seamlessly blending functionality with aesthetic appeal. Measuring 650x525x700mm, it optimises vertical space while ensuring easy accessibility to stored items. Perfect for workshops or commercial environments, this cabinet upholds durability and style.

Constructed from reinforced sheet steel for outstanding durability

Includes two drawers with a total loading capacity of 75 kilograms, enhancing organisation

Finished in powder coat paint for a resilient and attractive surface

Available in eye catching gentian blue and light grey colours for a modern look

Compact dimensions of 650x525x700mm make it ideal for space constrained areas

Drawer configurations include height adjusted compartments for diverse storage needs

Incorporates a perfo lined door for added security and protection

Designed specifically for usage in workshops, cabinets, and commercial spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy