Bott Cabinet 7, Steel, 1 m x 1.05m x 550 mm, Light Grey
- RS Stock No.:
- 660-724
- Mfr. Part No.:
- 16925249.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,135.74
(exc. VAT)
€1,396.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,135.74 |
*price indicative
- RS Stock No.:
- 660-724
- Mfr. Part No.:
- 16925249.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Colour | Light Grey | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 118.44kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
Colour Light Grey | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 118.44kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso drawer cabinet with seven drawers is engineered for robust and efficient storage solutions within any workspace. Constructed from fully welded steel, this cabinet ensures durability whilst providing 100% extension drawers for easy access to contents. Its thoughtful design includes various drawer heights, accommodating a range of items to maximize organization. Finished in a striking RAL 7035 light grey powder coat, this cabinet not only offers practical utility but also adds a clean and professional aesthetic to your environment. Whether in an industrial setting or an office, the verso drawer cabinet is the ideal choice for streamlined storage.
Powder-coated finish in RAL 7035 light grey adds a stylish touch to any workspace
Designed for a maximum drawer load capacity of 75kg, ensuring safe storage of heavy items
Ideal for various environments including workshops, garages, and offices, making it a versatile storage solution
Related links
- Bott Cabinet 7 1 m x 1.05m x 550 mm Red
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 1 m x 1.05m x 550 mm Light Grey
- Bott Cabinet 7 800 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 1.05m x 550 mm, Light Grey
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Red
- Bott Cabinet 7 900 mm x 1.05m x 550 mm Anthracite
- Bott Cabinet 7 800 mm x 1.05m x 550 mm Anthracite
