Bott Cabinet 7, Steel, 1 m x 650mm x 650 mm, Light Grey

Subtotal (1 unit)*

€1,286.56

(exc. VAT)

€1,582.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,286.56

*price indicative

RS Stock No.:
661-178
Mfr. Part No.:
40019063.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

650mm

Colour

Light Grey

Number of Drawers

7

Weight

94kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to enhance your storage solutions with a blend of robust construction and thoughtful design. Featuring a heavy-duty, reinforced steel housing, this cabinet supports a remarkable total load capacity of up to 1.5 tones, making it ideal for demanding environments. With seven fully extending drawers of varying heights, it offers optimal organization for tools and equipment, ensuring efficiency in any workspace. Finished in a durable powder coat paint with a sleek light grey hue, the cubio cabinet not only delivers strength but also aesthetic appeal to your utility area. Its compact dimensions (650mm x 650mm x 1000mm) make it suitable for various settings, whether in a garage or workshop.

Heavy-duty steel construction ensures long-lasting durability and reliability

Massive total capacity of up to 1.5 tones caters to heavy storage needs

Features seven drawers with a variety of heights for versatile storage options

Drawers extend fully for easy access to stored items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy