Bott Cabinet 7, Steel, 900 mm x 650mm x 650 mm, Light Grey

Subtotal (1 unit)*

€1,241.99

(exc. VAT)

€1,527.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,241.99

*price indicative

RS Stock No.:
663-230
Mfr. Part No.:
40019051.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

900mm

Width

650mm

Depth

650mm

Colour

Light Grey

Number of Drawers

7

Weight

90.3kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet is designed to provide efficient storage solutions for both home and professional environments. With a robust construction featuring reinforced steel housing, this cabinet can support a total capacity of up to 1.5 tones, making it ideal for heavy-duty applications. The cabinet offers a practical configuration of 7 fully extending drawers, allowing for easy access to stored items and enabling maximum use of available space. Finished in a durable powder coat paint in a light grey hue (RAL 7035), this cabinet not only meets high standards of durability but also adds a touch of modern aesthetics to any workspace.

Sturdy design with heavy-duty reinforced steel housing

Capable of supporting a total weight of 1.5 tones

Equipped with 7 drawers for optimal organization

Drawers feature 100% extension for complete access to stored contents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy