Bott Cabinet 6, Steel, 800 mm x 650mm x 650 mm, Light Grey

Subtotal (1 unit)*

€1,110.23

(exc. VAT)

€1,365.58

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,110.23

*price indicative

RS Stock No.:
661-287
Mfr. Part No.:
40019039.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

650mm

Colour

Light Grey

Number of Drawers

6

Standards/Approvals

No

Weight

79.3kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with 6 drawers expertly combines robust design with practical storage solutions, making it an essential addition to any workspace. Crafted from heavy-duty, reinforced steel, this cabinet offers an impressive total capacity of up to 1.5 tones. Featuring 100% extension drawers, it ensures easy access to tools and materials, contributing to efficient workflow. Its sleek light grey powder-coated finish not only adds to its aesthetic appeal but also protects it from wear and tear, suited for demanding environments. With versatile drawer configurations accommodating various drawer heights, this cabinet is tailored to meet diverse storage needs while optimizing space efficiently.

Constructed from heavy-duty sheet steel for exceptional durability

Powder-coated finish provides resilience against scratches and corrosion

Accommodates a total load capacity of up to 1.5 tones

100% extension drawers allow full access to stored items

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy