Bott Cabinet 6, Steel, 800 mm x 650mm x 800 mm, Light Grey

Subtotal (1 unit)*

€1,377.61

(exc. VAT)

€1,694.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,377.61

*price indicative

RS Stock No.:
663-299
Mfr. Part No.:
40020139.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

800mm

Width

650mm

Depth

800mm

Colour

Light Grey

Number of Drawers

6

Standards/Approvals

No

Weight

96.96kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio drawer cabinet with six drawers is designed for efficient organization and heavy usage in any workspace. Featuring a robust steel housing, this cabinet can accommodate a total weight of up to 1.5 tones, ensuring durability and reliability for your storage needs. The product is finished in a sleek powder-coated light grey, enhancing its aesthetic appeal while ensuring resistance to wear and tear. With a thoughtful configuration of drawer heights, including four 100mm drawers and two 150mm drawers, it allows for optimal storage of tools and items of various sizes. Perfect for workshops and industrial environments, the cubio cabinet combines functionality and longevity to address your storage challenges.

Sturdy reinforced steel construction for enhanced durability

Total capacity of up to 1.5 tones supports heavy loads

100% extension drawers provide full access to contents

Configuration of six drawers optimizes storage for various items

Drawer load capacity of 75kg ensures reliability during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy