Bott Cabinet 8, Steel, 1 m x 650mm x 1.05 m, Blue

Subtotal (1 unit)*

€1,910.46

(exc. VAT)

€2,349.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,910.46

*price indicative

RS Stock No.:
661-344
Mfr. Part No.:
40021033.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cabinet

Case Material

Steel

Height

1m

Width

650mm

Depth

1.05m

Colour

Blue

Number of Drawers

8

Weight

141.71kg

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio drawer cabinet with 8 drawers is designed for optimal organisation and durability in demanding environments. Featuring a heavy-duty, reinforced steel housing, this cabinet can support up to 1.5 tonnes while ensuring smooth access with 100% extension drawers. Its versatile drawer configuration, which includes a mix of heights up to 150mm, accommodates various storage needs while maintaining a tidy workspace. Finished in a sleek RAL 5010 gentian blue and complemented by a light grey RAL 7035, the cabinet not only offers practical functionality but also adds an aesthetically pleasing touch to any setting. With compact dimensions of 1050x650x1000mm, it fits seamlessly into limited spaces, making it a valuable addition to workshops, garages, and industrial areas.

Eight drawers in various heights for versatile storage solutions

Durable powder coat finish ensures resistance against wear and tear

Available in a modern gentian blue and light grey colour scheme

Compact dimensions allow for space efficient placement

Ideal for both industrial and workshop environments

Designed to maintain order and efficiency in storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy