Bott Cabinet 6, Steel, 1 m x 650mm x 1.05 m, Blue
- RS Stock No.:
- 662-825
- Mfr. Part No.:
- 40021227.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,688.63
(exc. VAT)
€2,077.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,688.63 |
*price indicative
- RS Stock No.:
- 662-825
- Mfr. Part No.:
- 40021227.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1m | |
| Width | 650mm | |
| Depth | 1.05m | |
| Colour | Blue | |
| Number of Drawers | 6 | |
| Weight | 128.3kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1m | ||
Width 650mm | ||
Depth 1.05m | ||
Colour Blue | ||
Number of Drawers 6 | ||
Weight 128.3kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet is designed to enhance workspace organisation while providing robust storage solutions. Featuring a heavy-duty, reinforced steel housing, this cabinet supports an impressive total capacity of up to 1.5 tonnes. With its six fully extendable drawers ranging in height, it offers versatile storage for a variety of items. Finished in a durable powder coat of light grey and gentian blue, it not only serves a practical purpose but also adds a professional aesthetic to any environment. Its compact dimensions of 1050x650x1000mm make it an ideal choice for optimising compact workspaces without compromising on storage capacity.
Heavy duty reinforced steel construction ensures durability and strength
Fully extending drawers allow for easy access to stored items enhancing productivity
Total of six drawers with varied heights to meet diverse storage needs
Finished in a long lasting powder coat that resists wear and damage
Attractive colour scheme of gentian blue and light grey adds a professional touch to any workspace
Compact dimensions make it suitable for tight spaces while maximising storage efficacy
Related links
- Bott Cabinet 6 800 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 6 900 mm x 650mm x 1.05 m, Blue
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Grey
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Red
- Bott Cabinet 6 1 m x 650mm x 1.05 m, Light Grey
- Bott Cabinet 8 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 9 1 m x 650mm x 1.05 m, Blue
- Bott Cabinet 7 1 m x 650mm x 1.05 m, Blue
