Bott Cabinet 7, Steel, 1.2 m x 750mm x 650 mm, Red
- RS Stock No.:
- 661-553
- Mfr. Part No.:
- 40027037.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,480.32
(exc. VAT)
€1,820.79
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,480.32 |
*price indicative
- RS Stock No.:
- 661-553
- Mfr. Part No.:
- 40027037.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 1.2m | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Weight | 115.14kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 1.2m | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Weight 115.14kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed for robust storage solutions in various work environments. Built with a heavy-duty reinforced steel housing, this cabinet boasts an impressive total capacity of up to 1.5 tonnes, accommodating diverse tools and equipment effortlessly. Each drawer extends fully, enabling easy access to contents, whilst the cabinet's stylish finish in RAL 7035 light grey and RAL 3004 crimson red ensures it fits seamlessly into modern settings. With a variety of drawer heights, it caters to different storage needs, making it a versatile choice for professionals seeking efficiency and reliability in their workspace.
Heavy duty construction ensures durability and stability under heavy loads
7 fully extending drawers offer convenient access and maximize storage capacity
Drawer load capacity of 75kg accommodates various tools and equipment securely
Finished in a resilient powder coat paint for enhanced longevity and aesthetic appeal
Available in stylish RAL 7035 light grey and RAL 3004 crimson red for a modern look
Drawer configuration includes multiple heights for versatile storage options
Related links
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Blue
- Bott Cabinet 7 1 m x 750mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 650mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 525mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 10 1.2 m x 750mm x 650 mm, Red
