Bott Cabinet 7, Steel, 900 mm x 750mm x 650 mm, Red
- RS Stock No.:
- 661-956
- Mfr. Part No.:
- 40027090.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,348.55
(exc. VAT)
€1,658.72
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,348.55 |
*price indicative
- RS Stock No.:
- 661-956
- Mfr. Part No.:
- 40027090.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cabinet | |
| Case Material | Steel | |
| Height | 900mm | |
| Width | 750mm | |
| Depth | 650mm | |
| Colour | Red | |
| Number of Drawers | 7 | |
| Standards/Approvals | No | |
| Weight | 106.91kg | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cabinet | ||
Case Material Steel | ||
Height 900mm | ||
Width 750mm | ||
Depth 650mm | ||
Colour Red | ||
Number of Drawers 7 | ||
Standards/Approvals No | ||
Weight 106.91kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio drawer cabinet with 7 drawers is designed to provide reliable storage solutions for workshop and industrial settings. This robust cabinet showcases a heavy-duty, reinforced steel housing, ensuring a total capacity of up to 1.5 tonnes. It features 100% extension drawers, offering full accessibility to stored items. Finished in an attractive RAL 3004 crimson red with a durable powder coat paint, this cabinet seamlessly combines functionality with aesthetic appeal. With specific drawer configurations to accommodate various tools and materials, the cubio drawer cabinet is an essential addition for efficient workspace management.
Sturdy construction ensures long lasting durability
100 percent extension drawers provide easy access to stored items
Available in a stylish crimson red and light grey finish for visual appeal
Includes 5 drawers catering to diverse storage needs
Powder coated surface resists wear and enhances longevity
Designed with sheet steel material offering strength and reliability
Related links
- Bott Cabinet 7 900 mm x 750mm x 650 mm, Light Grey
- Bott Cabinet 7 900 mm x 650mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 1.05m x 650 mm, Red
- Bott Cabinet 7 1 m x 750mm x 650 mm, Red
- Bott Cabinet 7 1.2 m x 750mm x 650 mm, Red
- Bott Cabinet 3 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 6 900 mm x 750mm x 650 mm, Red
- Bott Cabinet 7 900 mm x 750mm x 800 mm, Red
